AmphenolFXPT06200Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
5.08 | |
1 | |
6 | |
Screw | |
Straight | |
15 | |
300V | |
105 | |
37.33 | |
29.05 | |
17.52 | |
Black | |
Cable Mount |
Connecting one or more circuits together, this FXPT06200 PCB terminal block from Amphenol is a must-have! This F connector's 6 contacts that are made out of copper alloy. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 15 A. FXPT06200 is housed in polyphenylene oxide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 37.33 mm long, 17.52 mm tall and 29.05 mm deep.