AmphenolFXPT21200ESteckverbinder, Klemmenblöcke
Conn Terminal Block F 21 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
When you implement this FXPT21200E PCB terminal block from Amphenol, you will get the best connections results for your circuit! This F connector's 21 contacts that are made out of copper alloy. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. It has a female type gender. FXPT21200E is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This product is 117.85 mm long. It uses the screw termination method. Its wire is 12-26 AWG.