Diodes IncorporatedFZT491ATAGP BJT
Trans GP BJT NPN 40V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
This specially engineered NPN FZT491ATA GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.