Diodes IncorporatedFZT491TAGP BJT
Trans GP BJT NPN 60V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
If you require a general purpose BJT that can handle high voltages, then the NPN FZT491TA BJT, developed by Diodes Zetex, is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.