Diodes IncorporatedFZT689BTAGP BJT
Trans GP BJT NPN 20V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
20 | |
20 | |
7 | |
0.9@10mA@1A | |
0.1@0.5mA@0.1A|0.45@20mA@3A|0.5@10mA@2A | |
3 | |
100 | |
150@6A@2V|400@2A@2V|500@0.1A@2V | |
3000 | |
150(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Look no further than Diodes Zetex's FZT689BTA general purpose bipolar junction transistor, which can easily operate in high voltage ranges.