Diodes IncorporatedFZT753TAGP BJT

Trans GP BJT PNP 100V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's PNP FZT753TA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 19.178 Stück

Regional Inventory: 178

    Total21,88 €Price for 128

    178 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      128
      Maximum Of:
      178
      Country Of origin:
      China
         
      • Price: 0,1709 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 178 Stück
      • Price: 0,1709 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 19.000 Stück
      • Price: 0,2738 €