Diodes IncorporatedFZT949TAGP BJT
Trans GP BJT PNP 30V 5.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
50 | |
30 | |
7 | |
1.25@500mA@5.5A | |
0.075@20mA@500mA|0.14@20mA@1A|0.27@200mA@2A|0.44@500mA@5.5A | |
5.5 | |
50 | |
100@10mA@1V|100@1A@1V|75@5A@1V | |
3000 | |
100(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Use this versatile PNP FZT949TA GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 3000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.