RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Typ | Rectangular Cap |
Schalterart | Push Button Switch |
Farbe | Black |
Produkttiefe (mm) | 9 |
Produktlänge (mm) | 5 |
Produkthöhe (mm) | 9.91 |
Ensure that your system is compatible with a wide variety of switch devices using the rectangular button G002A switch accessory from C&K Components.