Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
With this process sealed G12AV toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G12AV toggle switch has a PC pin termination style. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.