NKK SwitchesG12KPWippschalter
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
100000 | |
100000 | |
1.7 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
2.6 | |
2.54 | |
Body/N/A/N/A | |
Total/Ring(Nitrile Butadiene Rubber)/Process | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
85 | |
7 | |
4.5 | |
7 | |
0.25 | |
7 | |
4.5 | |
10.8 | |
1.7 | |
3.8 |