VishayG16P-ASteckverbinder, rechteckig
Conn Rack and Panel PIN/SKT 1/1 POS 6.35mm Solder Cup ST
Supplier Unconfirmed | |
EAR99 | |
LTB | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this rack and panel G16P-A USB connector from Vishay keeps a strong and rugged connection. This is a 1-row connector. Its pitch is 6.35 mm. It has a straight body orientation. This PL/RCP connector's 1 / 1 contacts that are made out of brass/phosphor bronze and plated with gold. G16P-A is housed in diallyl phthalate. This device has a maximum current rating of 13 A. This product is 11.1 mm long, 6.35 mm tall and 19.1 mm deep. It uses the solder cup termination method.