NKK SwitchesG18APKippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
With this process sealed G18AP toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G18AP toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep.