Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The process sealed G18AV toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G18AV toggle switch has a PC pin termination style. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.