NKK SwitchesG18KP-YAWippschalter
Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Implementing this G18KP-YA rocker switch from NKK Switches will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The G18KP-YA rocker switch panel has a PC pin termination style. This product is 13.4 mm long, 14 mm tall and 6.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.