NKK SwitchesG19AHKippschalter

Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

The process sealed G19AH toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G19AH toggle switch has a PC pin termination style. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 5,4525 €
    1. 1+5,4525 €
    2. 250+5,2810 €
    3. 2500+5,0797 €