NKK SwitchesG22AHKippschalter

Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

The process sealed G22AH toggle switch from NKK Switches allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G22AH toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 6,6147 €
    1. 1+6,6147 €
    2. 250+6,4093 €
    3. 2500+6,1664 €