NKK SwitchesG22AVKippschalter
Switch Toggle ON None ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Using this process sealed G22AV toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The G22AV toggle switch has a PC pin termination style. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.