NKK SwitchesG22KPWippschalter
Switch Rocker ON None ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
100000 | |
100000 | |
1.7 | |
2 | |
2.54 | |
Through Hole | |
PC Pins | |
6 | |
2.6 | |
2.54 | |
Body/N/A/N/A | |
Total/Ring(Nitrile Butadiene Rubber)/Process | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
85 | |
7 | |
4.5 | |
7 | |
0.25 | |
7 | |
4.5 | |
10.8 | |
1.7 | |
3.8 |
This G22KP rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The G22KP rocker switch panel has a PC pin termination style. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.