NKK SwitchesG23AVKippschalter

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Control the status of your project with this process sealed G23AV toggle switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G23AV toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep.

A datasheet is only available for this product at this time.