Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
24 | |
21.6 | |
1.113K | |
16.8VDC | |
3.6VDC | |
380 | |
125 | |
5 | |
15 | |
10 | |
Yes | |
Yes | |
Yes | |
Socket | |
Plug-In | |
8 | |
-40 | |
70 | |
20 | |
29 | |
13 | |
35.5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
24 | |
21.6 | |
1.113K | |
16.8VDC | |
3.6VDC | |
380 | |
125 | |
5 | |
15 | |
10 | |
Yes | |
Yes | |
Yes | |
Socket | |
Plug-In | |
8 | |
-40 | |
70 | |
20 | |
29 | |
13 | |
35.5 |
EDA / CAD Models |