EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
24 | |
21.8 | |
1.1K | |
16.8VDC | |
3.6VDC | |
380 | |
125 | |
16 | |
480W|4kVA | |
15 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
6 | |
-40 | |
70 | |
Dust Cover | |
17 | |
29 | |
13 | |
25.5 |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
24 | |
21.8 | |
1.1K | |
16.8VDC | |
3.6VDC | |
380 | |
125 | |
16 | |
480W|4kVA | |
15 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
6 | |
-40 | |
70 | |
Dust Cover | |
17 | |
29 | |
13 | |
25.5 |
EDA / CAD Models |