OmronG2RL-1A DC12Power Relays
Power Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Compliant | |
EAR99 | |
Active | |
8536.49.00.75 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Compliant | |
EAR99 | |
Active | |
8536.49.00.75 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |