RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The process sealed G3T22AP toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The G3T22AP toggle switch has a gull wing termination style. The component will be shipped in tray format. This product is 8.5 mm long, 12.9 mm tall and 7.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.