Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
12.5 | |
960 | |
9VDC | |
0.6VDC | |
125 | |
125 | |
1 | |
7 | |
Non-Latching | |
Silver/Gold Clad | |
24W|62.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-25 | |
70 | |
DIP | |
5 | |
20.5 | |
10.1 | |
11.5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
12.5 | |
960 | |
9VDC | |
0.6VDC | |
125 | |
125 | |
1 | |
7 | |
Non-Latching | |
Silver/Gold Clad | |
24W|62.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-25 | |
70 | |
DIP | |
5 | |
20.5 | |
10.1 | |
11.5 |
EDA / CAD Models |