OmronG6A-274P-ST15-US DC48Signalrelais
Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
48 | |
3.2 | |
15K | |
50 | |
1000 | |
38.4VDC | |
4.8VDC | |
250 | |
220 | |
2 | |
5 | |
3 | |
100000000 | |
Non-Latching | |
Silver/Gold Clad | |
125VA|60W | |
Through Hole | |
PC Pin | |
8 | |
Unsealed | |
-40 | |
70 | |
DIP | |
3.5 | |
20.2 | |
10.1 | |
8.4 |
EDA / CAD Models |