Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
DPST-NO | |
2 Form A | |
12 | |
25 | |
480 | |
9.6VDC | |
1.2VDC | |
380 | |
125 | |
5 | |
150W|1.25kVA | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
6 | |
-25 | |
70 | |
DIP | |
4.5 | |
20 | |
11 | |
11 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
DPST-NO | |
2 Form A | |
12 | |
25 | |
480 | |
9.6VDC | |
1.2VDC | |
380 | |
125 | |
5 | |
150W|1.25kVA | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
6 | |
-25 | |
70 | |
DIP | |
4.5 | |
20 | |
11 | |
11 |
EDA / CAD Models |