EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
5 | |
40 | |
125 | |
3.5VDC | |
0.5VDC | |
250 | |
30 | |
5 | |
150W|1.25kVA | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
4 | |
-25 | |
70 | |
3 | |
18.5 | |
6.5 | |
12.5 |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
5 | |
40 | |
125 | |
3.5VDC | |
0.5VDC | |
250 | |
30 | |
5 | |
150W|1.25kVA | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
4 | |
-25 | |
70 | |
3 | |
18.5 | |
6.5 | |
12.5 |
EDA / CAD Models |