Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
5 | |
28.9 | |
173.1 | |
100 | |
1000 | |
3.75VDC | |
0.5VDC | |
125 | |
110 | |
1 | |
3 | |
3 | |
Non-Latching | |
Silver/Gold Clad | |
30W|37.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
85 | |
DIP | |
1 | |
10.6 | |
5.7 | |
9 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
5 | |
28.9 | |
173.1 | |
100 | |
1000 | |
3.75VDC | |
0.5VDC | |
125 | |
110 | |
1 | |
3 | |
3 | |
Non-Latching | |
Silver/Gold Clad | |
30W|37.5VA | |
Through Hole | |
PC Pin | |
8 | |
Sealed | |
-40 | |
85 | |
DIP | |
1 | |
10.6 | |
5.7 | |
9 |
EDA / CAD Models |