OmronG6KU-2F-RF-TR03 DC4.5Signalrelais
Signal Relay 4.5VDC 1A DPDT( (12.8mm 7.8mm 5.4mm)) SMD
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 4.5VDC 1A DPDT( (12.8mm 7.8mm 5.4mm)) SMD
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |