Compliant | |
EAR99 | |
Active | |
DPDT | |
2 Form C | |
24 | |
4.6 | |
5.22K | |
100 | |
1000 | |
18VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Latching Single Coil | |
Silver/Gold Clad | |
30W|37.5VA | |
Surface Mount | |
Gull Wing | |
8 | |
Sealed | |
-40 | |
70 | |
0.7 | |
10 | |
7.8 | |
5.2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
DPDT | |
2 Form C | |
24 | |
4.6 | |
5.22K | |
100 | |
1000 | |
18VDC | |
125 | |
60 | |
1 | |
3 | |
3 | |
100000 | |
50000000 | |
Latching Single Coil | |
Silver/Gold Clad | |
30W|37.5VA | |
Surface Mount | |
Gull Wing | |
8 | |
Sealed | |
-40 | |
70 | |
0.7 | |
10 | |
7.8 | |
5.2 |
EDA / CAD Models |