Reduced Price
OmronG6SK2FTRDC12Signalrelais
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
16.7 | |
720 | |
75 | |
1000 | |
9VDC | |
9VDC | |
250 | |
220 | |
2 | |
4 | |
4 | |
100000 | |
100000000 | |
Latching Double Coil | |
Silver/Gold | |
60W|62.5VA | |
Surface Mount | |
Gull Wing | |
10 | |
Sealed | |
-40 | |
85 | |
DIP | |
2 | |
14.8 | |
9.2 | |
9.2 |
EDA / CAD Models |