OmronG8NW2-DC12SKSonstige Relais
Electromechanical Relay 12VDC 225Ohm 30A DPDT(15.7x14.3x13.8)mm THT Automotive Relay
Supplier Unconfirmed | |
EAR99 | |
8536.41.00.50 | |
Automotive Relay | |
DPDT | |
12 | |
53.33 | |
225 | |
<7.2VDC | |
16 | |
No | |
No | |
No | |
Non-Latching | |
Silver Tin(Cadmium Free) | |
Through Hole | |
PC Pin | |
10 | |
Flux Sealed | |
-40 | |
85 | |
Tube | |
15.7 | |
14.3 | |
13.8 |
EDA / CAD Models |