GeneSiC SemiconductorGA04JT17-247JFETs
Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
SiC | |
N | |
Single | |
1700 | |
4000 | |
91000 | |
-55 | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 21.44(Max) |
Verpackungsbreite | 5.28(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AB |
3 | |
Leitungsform | Through Hole |
Easily prevent voltage drops in your circuit by using GeneSiC Semiconductor's GA04JT17-247 JFET transistor. Its maximum power dissipation is 91000 mW. This junction field effect transistor has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.