GeneSiC SemiconductorGAP3SLT33-214Gleichrichter
Diode Schottky SiC 3.3KV 0.3A 2-Pin SMB
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
10 | |
Single | |
Max. DC-Sperrspannung (V) | SiC |
Active | |
-55 | |
-55 to 175 | |
0.3 | |
1.42°C/W | |
2.2 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode GAP3SLT33-214 rectifier from GeneSiC Semiconductor. Its maximum power dissipation is 25000 mW. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.