Diodes IncorporatedGBJ2010-FBrückengleichrichter
Rectifier Bridge Diode Single 1KV 20A 4-Pin(4+Tab) Case GBJ Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.3(Max) mm |
Verpackungsbreite | 4.8(Max) mm |
Verpackungslänge | 30.3(Max) mm |
Leiterplatte geändert | 4 |
Tab | Tab |
Lieferantenverpackung | Case GBJ |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBJ2010-F full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.