Micro Commercial ComponentsGBJ2501-BPBrückengleichrichter
Diode Rectifier Bridge Single 100V 25A 4-Pin(4+Tab) Case GBJ Box
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.3(Max) |
Verpackungsbreite | 4.8(Max) |
Verpackungslänge | 30.3(Max) |
Leiterplatte geändert | 4 |
Tab | Tab |
Lieferantenverpackung | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ2501-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.