GeneSiC SemiconductorGBL02Brückengleichrichter
Rectifier Bridge Diode Single 200V 4A 4-Pin Case GBL
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
4 | |
140 | |
150 | |
1.1 | |
5 | |
-55 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 11.2(Max) |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 20.9(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBL |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBL02 full bridge rectifier from GeneSiC Semiconductor is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.