VishayGBL04-E3/51Brückengleichrichter
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBL Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
GBL04-E3/51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.7(Max) |
Verpackungsbreite | 3.56(Max) |
Verpackungslänge | 20.9(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBL |
4 |
If you want to convert an alternating current input into a direct current, then this GBL04-E3/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |