ProTek DevicesGBLC03CLC-T7ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 3.3V 7Vc 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.45(Max) mm |
| Verpackungslänge | 1.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 |
Protect your investments from electrostatic discharge by implementing this tvs GBLC03CLC-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 7 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.
