ProTek DevicesGBLC03LC-T7ESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 3.3V 7Vc 2-Pin SOD-323 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs GBLC03LC-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 114.000 Stück

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    30 Wochen
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.