VishayGBPC102-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 200V 2A 4-Pin Case GBPC1 Bulk
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) |
Verpackungsbreite | 16(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | Case GBPC1 |
Lieferantenverpackung | Case GBPC1 |
4 |
If you want to convert an alternating current input into a direct current, then this GBPC102-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.