VishayGBPC2504-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.4 |
Verpackungsbreite | 28.55 |
Verpackungslänge | 28.55 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBPC |
4 |
If you want to convert an alternating current input into a direct current, then this GBPC2504-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.