VishayGBPC3502-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 200V 35A 4-Pin Case GBPC Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.4 |
Verpackungsbreite | 28.55 |
Verpackungslänge | 28.55 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBPC |
4 | |
Leitungsform | Screw |
If you want to convert an alternating current input into a direct current, then this GBPC3502-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.