Diodes IncorporatedGBU1002Brückengleichrichter
Rectifier Bridge Diode Single 200V 10A 4-Pin Case GBU Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 18.8(Max) |
Verpackungsbreite | 3.56(Max) |
Verpackungslänge | 22.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBU |
4 |
If you want to convert an alternating current input into a direct current, then this GBU1002 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.