VishayGBU6B-E3/51Brückengleichrichter
Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 18.8(Max) |
Verpackungsbreite | 3.56(Max) |
Verpackungslänge | 22.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBU |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU6B-E3/51 full bridge rectifier from Vishay is perfect for you! This component comes in tray packaging, useful for fast picking and placing of your parts. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |