Micro Commercial ComponentsGBU6M-BPBrückengleichrichter
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 18.8(Max) |
Verpackungsbreite | 3.6(Max) |
Verpackungslänge | 22.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBU |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU6M-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.