TE ConnectivityGDH10S04DIP-Schalter
Switch DIP OFF ON SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Add push button-type user control to your printed circuit board using the GDH10S04 dual in-line package switch from TE Connectivity. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The GDH10S04 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 13.82 mm long, 2.3 mm tall and 8.13 mm deep. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
