Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Cable Socket | |
Polyamide | |
Black | |
34 | |
43.5 | |
71 |
If you are in need of a rugged electrical connection, look no further than the GDME 2011 BLACK USB connector from Belden . It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|400VAC. This socket type connector has 2signal / 1ground contacts that are plated with tin. It has a receptacle type gender. GDME 2011 BLACK is housed in polyamide. This device has a maximum current rating of 16 A. This product is 34 mm long, 71 mm tall and 43.5 mm deep. This harting connector has an operating temperature of -40 to 85 °C. It uses the screw termination method.