Mean Well EnterprisesGE12I07-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 7.5V 1.33A 10W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Plug in |
Verpackungshöhe | 38.8 mm |
Verpackungsbreite | 40 mm |
Verpackungslänge | 70.7 mm |
Use electrical sub-system energy to power your electronic devices using a switching GE12I07-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.33 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 7.5 V and maximum output power of 10 W. This part has a temperature range of -10 °C to 50 °C.