Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
48 | |
0.375 | |
18 | |
4242VDC | |
1% | |
3% | |
80(Max)@230VAC | |
0.4@230VAC|0.7@100VAC | |
47 to 63 | |
4000@230VAC | |
81(Typ) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
300mV(Max) | |
Over Voltage|Overload | |
-10 | |
50 | |
Carton | |
134 | |
Befestigung | Plug in |
Verpackungshöhe | 40.5 |
Verpackungsbreite | 43 |
Verpackungslänge | 81 |